Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hydraulic Magnetic
Number of Poles
1
Maximum Voltage Rating
277VAC
Current Rating (A)
10
Trip Time
9s to 100s
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Terminal Design
Stud
Mounting
Panel Mount
Number of Terminals
2

