Top Searched
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.20.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Thermal
Number of Poles
1
Maximum Voltage Rating
250VAC|50VDC
Current Rating (A)
10
Trip Time
4s to 40s
Actuator Type
Push to Reset
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Terminal Design
Quick Connect
Mounting
Panel Mount
Number of Terminals
2

