You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
W52826PGP521|SWTCHCRF|limage
W52826PGP521|SWTCHCRF|simage
Conectores circular

W5282-6PG-P-521

Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port MULTI-CON-X® Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Tradename
    MULTI-CON-X®
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Termination Method
    Solder Cup
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Housing Color
    Black
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    44.5
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources