Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Automotive
No
PPAP
No
Type
Dipole
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Minimum Frequency (MHz)
698|1400
Maximum Frequency (MHz)
960|2690
Typical Antenna Gain
2.16dBi
Maximum VSWR
2.5(Typ)
Impedance (Ohm)
50
Maximum Input Power (mW)
3000(Typ)
Termination
TNC Male
IP Rating
IP65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Package Width
30.5
Package Length
229

