Arrow Electronic Components Online
W5017|PULSE|simage
W5017|PULSE|limage
Antennas

W5017

Antenna Dipole 0.9dBi Gain 928MHz

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Dipole
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    868
  • Maximum Frequency (MHz)
    928
  • Typical Antenna Gain
    0.9dBi
  • Maximum VSWR
    2.5
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    1000
  • Termination
    SMA Male
  • IP Rating
    IP65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    10
  • Package Height
    179

Documentation and Resources

Datasheets
Design resources