Arrow Electronic Components Online
W4E420CP0370|EBMPAPST|simage
W4E420CP0370|EBMPAPST|limage
Blowers and Fans

W4E420-CP03-70

AC Fan Axial Ball Bearing 115V 3310CFM 74dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    285
  • Maximum Airflow (CFM)
    3310
  • Noise Level (dB)
    74
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    40
  • Product Diameter (Metric) (mm)
    544
  • Product Height (Metric) (mm)
    80

Documentation and Resources

Datasheets
Design resources