Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Line Current (A)
1.31|1.34
Power Rating (W)
150|160
Typical Speed (r/min)
1510
Maximum Pressure
80Pa
Bearings
Ball
Shape
Round
Size (Metric) (mm)
347 X 117.1
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
4320
Product Diameter (Metric) (mm)
347
Product Height (Metric) (mm)
117.1

