Blowers and Fans
W3G250-HH07-03
AC Fan Axial Ball Bearing 230V 200V to 240V 1000CFM 280 X 280 X 80mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
200 to 240
Line Current (A)
0.72
Power Rating (W)
83
Typical Speed (r/min)
2330
Maximum Airflow (CFM)
1000
Bearings
Ball
Shape
Square
Size (Metric) (mm)
280 X 280 X 80
Mounting
Flange Mount
Protection
IP54|Locking
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Product Weight (g)
2095.59
Product Length (Metric) (mm)
280
Product Depth (Metric) (mm)
280
Product Height (Metric) (mm)
80

