Redes y conjuntos de condensadores
W3A45C331MAZ4A
Cap Ceramic Array 330pF 50V X7R 20% 0612 Pad SMD 4 Capacitor 125°C
KYOCERA AVX Components CorporationProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Array
Capacitance Value
330pF
Tolerance
20%
Voltage
50VDC
Dielectric
X7R
Material
Ceramic
Number of Capacitors
4
Construction
Flat
Termination Style
Pad
Number of Terminals
8
Terminal Pitch (mm)
0.76
Size (mm)
1.6 X 3.2 X 1.35
Package/Case
0612
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.6
Product Depth (mm)
3.2
Product Height (mm)
1.35(Max)
Mounting
Surface Mount

