Capacitor Networks and Arrays
W3A41A271K4T2A
Cap Ceramic Array 270pF 100V C0G 10% 0612 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200 T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Type
Array
Capacitance Value
270pF
Tolerance
10%
Voltage
100VDC
Dielectric
C0G
Material
Ceramic
Number of Capacitors
4
Construction
Flat
Termination Style
Pad
Number of Terminals
8
Terminal Pitch (mm)
0.76
Size (mm)
1.6 X 3.2 X 1.35
Package/Case
0612
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
3.2
Product Height (mm)
1.35(Max)
Mounting
Surface Mount

