Arrow Electronic Components Online
W3920B0050|PULSE|simage
W3920B0050|PULSE|limage
Antennas

W3920B0050

Antenna FPC 3dBi Gain 5925MHz Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8529.10.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    4900
  • Maximum Frequency (MHz)
    5925
  • Typical Antenna Gain
    3dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    2000
  • Termination
    U.FL
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Adhesive
  • Package Height
    0.15
  • Package Width
    7.6
  • Package Length
    12.5

Documentation and Resources

Datasheets
Design resources