Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8529.10.91.00
Automotive
No
PPAP
No
Type
PCB
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
4900
Maximum Frequency (MHz)
5925
Typical Antenna Gain
3dBi
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
2000
Termination
U.FL
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Adhesive
Package Height
0.45
Package Width
7.6
Package Length
15.9

