Arrow Electronic Components Online
W3332B0150|PULSE|simage
W3332B0150|PULSE|limage
Antennas

W3332B0150

Antenna Triple Band 0.2dBi/4.1dBi Gain 928MHz/2500MHz Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8529.10.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Triple Band
  • Minimum Frequency (MHz)
    863|2400
  • Maximum Frequency (MHz)
    928|2500
  • Typical Antenna Gain
    0.2dBi(Max)|4.1dBi(Max)
  • Impedance (Ohm)
    50
  • Termination
    U.FL
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Package Height
    0.5
  • Package Width
    15.5
  • Package Length
    82.5

Documentation and Resources

Datasheets
Design resources