Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8529.10.91.00
Automotive
No
PPAP
No
Type
Patch
Polarization Type
RHCP
Minimum Frequency (MHz)
1598
Center Frequency (MHz)
1575
Maximum Frequency (MHz)
1606
Typical Antenna Gain
-2dBi
Maximum VSWR
2.3
Impedance (Ohm)
50
Packaging
Tray
Mounting
Adhesive
Package Height
5.13
Package Width
13
Package Length
13

