Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Ceramic
Minimum Frequency (MHz)
902
Maximum Frequency (MHz)
928
Typical Antenna Gain
2dBi(Max)
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
4
Package Width
3.2
Package Length
10
PCB changed
2
Supplier Package
CSMD
Pin Count
2

