Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Power Rating (W)
47|46
Typical Speed (r/min)
2700|3050
Maximum Airflow (CFM)
223.7|250.2
Noise Level (dB)
60|62
Bearings
Ball
Shape
Round
Mounting
Flange Mount
Protection
IP20|Thermal Overload Protector
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
1100
Product Diameter (Metric) (mm)
150
Product Height (Metric) (mm)
55

