Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Line Current (A)
0.25|0.31
Power Rating (W)
45|39
Typical Speed (r/min)
2800|3250
Maximum Pressure
80Pa|120Pa
Bearings
Ball
Shape
Round
Size (Metric) (mm)
150 X 55
Mounting
Flange Mount
Protection
IP20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Product Weight (g)
1080
Product Diameter (Metric) (mm)
150
Product Height (Metric) (mm)
55

