Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Power Rating (W)
80
Maximum Airflow (CFM)
607
Noise Level (dB)
61
Bearings
Ball
Shape
Square
Size (Metric) (mm)
225 X 225 X 80
Mounting
Flange Mount
Protection
Impedance
Maximum Operating Temperature (°C)
75
Product Weight (g)
1986.74
Product Length (Metric) (mm)
225
Product Depth (Metric) (mm)
225
Product Height (Metric) (mm)
80

