Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Power Rating (W)
24|26
Typical Speed (r/min)
2800|3300
Maximum Airflow (CFM)
220.7|259
Noise Level (dB)
55|60
Bearings
Ball
Mounting
Flange Mount
Protection
IP20|Thermal Overload Protector
Maximum Operating Temperature (°C)
70
Product Weight (g)
940
Product Diameter (Metric) (mm)
171.5
Product Height (Metric) (mm)
51

