You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
W2A4YC152M4T4A|KYOCERAAVX|limage
W2A4YC152M4T4A|KYOCERAAVX|simage
Capacitor Networks and Arrays

W2A4YC152M4T4A

Cap Ceramic Array 0.0015uF 16V X7R 20% 0508 Pad SMD 4 Capacitor 125°C Automotive AEC-Q200

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Array
  • Capacitance Value
    0.0015uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Dielectric
    X7R
  • Material
    Ceramic
  • Number of Capacitors
    4
  • Construction
    Flat
  • Termination Style
    Pad
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    0.5
  • Size (mm)
    1.3 X 2.1 X 0.94
  • Package/Case
    0508
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1.3
  • Product Depth (mm)
    2.1
  • Product Height (mm)
    0.94(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources