Capacitor Networks and Arrays
W2A23C471MAZ4A
Cap Ceramic Array 470pF 25V X7R 20% 0508 Pad SMD 2 Capacitor 125°C
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Array
Capacitance Value
470pF
Tolerance
20%
Voltage
25VDC
Dielectric
X7R
Material
Ceramic
Number of Capacitors
2
Construction
Flat
Termination Style
Pad
Number of Terminals
4
Terminal Pitch (mm)
1
Size (mm)
1.3 X 2.1 X 0.94
Package/Case
0508
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.3
Product Depth (mm)
2.1
Product Height (mm)
0.94(Max)
Mounting
Surface Mount

