Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
Omni-Directional
Minimum Frequency (MHz)
2400
Maximum Frequency (MHz)
2500
Typical Antenna Gain
2.15dBi
Maximum VSWR
1.5
Impedance (Ohm)
50
Maximum Input Power (mW)
50000
Termination
SMA Male
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Package Length
50

