Resistor Fixed Single-Through Hole
W21-6R8JI
Res Wirewound 6.8 Ohm 5% 3W ±75ppm/°C Vitreous Enamel AXL Ammo
TT Electronics / Welwyn ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
6.8
Tolerance
5%
Maximum Voltage Rating (V)
100
Power Rating (W)
3
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±75
Temperature Range @ Derated Power (°C)
25 to 315
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Vitreous Enamel
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
5.6
Product Length (mm)
12.7
Product Weight (g)
1
Lead Diameter (mm)
0.8
Lead Length (mm)
22.75
Mounting
Through Hole

