Arrow Electronic Components Online
W1G200EA9568|EBMPAPST|simage
W1G200EA9568|EBMPAPST|limage
Blowers and Fans

W1G200-EA95-68

AC Fan Axial Ball Bearing 115V 250 X 76.4mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Line Current (A)
    0.15
  • Power Rating (W)
    10
  • Typical Speed (r/min)
    1300
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    250 X 76.4
  • Mounting
    Flange Mount
  • Protection
    IP54|Thermal Overload Protector
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    1000
  • Product Diameter (Metric) (mm)
    250
  • Product Height (Metric) (mm)
    76.4

Documentation and Resources

Datasheets
Design resources