Arrow Electronic Components Online
W1G250HH3752|EBMPAPST|simage
W1G250HH3752|EBMPAPST|limage
Blowers and Fans

W1G250-HH37-52

DC Fan Axial Ball Bearing 24V 16V to 28V 280 X 280 X 80mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    16 to 28
  • Line Current (A)
    5
  • Power Rating (W)
    105
  • Typical Speed (r/min)
    2750
  • Maximum Pressure
    140Pa
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    280 X 280 X 80
  • Mounting
    Flange Mount
  • Protection
    IP42|Locking|Polarity
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    280
  • Product Depth (Metric) (mm)
    280
  • Product Height (Metric) (mm)
    80

Documentation and Resources

Datasheets
Design resources