Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8529.10.91.00
Automotive
No
PPAP
No
Type
External
Pattern Type
Omni-Directional
Polarization Type
Vertical Linear
Minimum Frequency (MHz)
698|1710|2300
Maximum Frequency (MHz)
960|2170|2700
Typical Antenna Gain
3.5dBi
Maximum VSWR
2.5
Impedance (Ohm)
50
Maximum Input Power (mW)
10000
Termination
U.FL
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Diameter
40.9
Package Height
95.6

