You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
W08|EICSEMI|simage
W08|EICSEMI|limage
Bridge Rectifiers

W08

Diode Rectifier Bridge Single 800V 1.5A 4-Pin WOB

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Peak Average Forward Current (A)
    1.5
  • Peak RMS Reverse Voltage (V)
    560
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1@1A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    10(Max)
  • Mounting
    Through Hole
  • Package Height
    5.59(Max)
  • PCB changed
    4
  • Supplier Package
    WOB
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources