You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
VZH681M1VTR1313|LELON|originalImage
VZH681M1VTR1313|LELON|limage
Capacitor Aluminum Electrolytic

VZH681M1VTR-1313

Cap Aluminum Lytic 680uF 35V 20% (12.5 X 16mm) SMD 0.95A 5000h 105°C Automotive AEC-Q200

Lelon Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Ultra Low
  • Maximum Impedance (Ohm)
    0.06@20°C@100kHz
  • IR (mA)
    0.95
  • IL (uA)
    238@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    12.5 X 16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources