Arrow Electronic Components Online
VXO780151000|CUI|simage
VXO780151000|CUI|limage
DC to DC Converter and Switching Regulator Module

VXO78015-1000

Module DC-DC 12V/24VIN 1-OUT -15V/15V -0.3A/1A 15W 3-Pin Tray

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    20|8
  • Typical Input Voltage (V)
    12|24
  • Maximum Input Voltage (V)
    36|18
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    -0.3|1
  • Output Power (W)
    15
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    780
  • Switching Regulator
    Yes
  • Load Regulation
    0.6%
  • Line Regulation
    0.4%
  • Efficiency (%)
    96(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    2.1
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    17.5
  • Package Width
    7.5(Max)
  • Package Length
    11.5
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources