You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
VXM7136149M1520000TR|MICROCHP|simage
VXM7136149M1520000TR|MICROCHP|limage
Crystals

VXM7-1361-49M1520000TR

Crystal 49.152MHz FUND 40Ohm 4-Pin VDFN SMD T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    49.152
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Series Resistance (Ohm)
    40
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    2.5 mm
  • Package Length
    3.2 mm
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources