You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
VXB21A316M3840000|MICROCHP|simage
VXB21A316M3840000|MICROCHP|limage
Cristales

VXB2-1A3-16M3840000

Crystal 16.384MHz ±20ppm (Tol) ±100ppm (Stability) 32pF FUND 30Ohm 2-Pin HC-49/US SMD T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Typical Drive Level (uW)
    10
  • Type
    Crystal
  • Standard Frequency (MHz)
    16.384
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±100
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    32
  • Series Resistance (Ohm)
    30
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    4.4
  • Package Width
    4.85(Max)
  • Package Length
    11.4
  • PCB changed
    2
  • Supplier Package
    HC-49/US SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources