Crystals
VXA4-1C6-29M4912000
Crystal 29.4912MHz ±10ppm (Tol) ±100ppm (Stability) 30pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
29.4912
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±100
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
30
Series Resistance (Ohm)
30
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
3.51(Max)
Package Width
4.5
Package Length
10.85
PCB changed
2
Supplier Package
HC-49/U
Pin Count
2

