Switch Snap Action
VX-52-1C23
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.29N Screw Mount Quick Connect
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Hinge Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@250VAC
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
50000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Body Length (mm)
29.4
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
0.29

