Arrow Electronic Components Online
VTM48EF320T009A00|VICOR|simage
VTM48EF320T009A00|VICOR|originalImage
DC to DC Converter and Switching Regulator Module

VTM48EF320T009A00

Module DC-DC 48VIN 1-OUT 17.3V to 36.7V 9.4A 300W 60-Pin

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    26
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    55
  • Output Voltage (V)
    17.3 to 36.7
  • Output Current (A)
    9.4
  • Output Power (W)
    300
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    1600(Typ)
  • Switching Regulator
    Yes
  • Efficiency (%)
    96.4(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Width
    22
  • Package Length
    32.5
  • PCB changed
    60
  • Pin Count
    60

Documentation and Resources

Datasheets
Design resources