Arrow Electronic Components Online
VTM2308S60Z1513T00|VICOR|simage
VTM2308S60Z1513T00|VICOR|limage
DC to DC Converter and Switching Regulator Module

VTM2308S60Z1513T00

Module DC-DC 1-OUT 0V to 15V 12.5A 187W

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    0
  • Maximum Input Voltage (V)
    60
  • Output Voltage (V)
    0 to 15
  • Output Current (A)
    12.5
  • Output Power (W)
    187
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    2000
  • Switching Regulator
    Yes
  • Efficiency (%)
    96.3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    3.67
  • Output Type
    Adjustable

Documentation and Resources

Datasheets
Design resources