Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Category
CCD Vertical Clock Driver
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
1(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
30
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
30
Lead Shape
Gull-wing

