Arrow Electronic Components Online
VSMY3850GS08|VISHAY|simage
VSMY3850GS08|VISHAY|limage
Infrared Emitters

VSMY3850-GS08

Infrared Emitter 850nm 17mW/sr Circular Top Mount 2-Pin PLCC T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    850
  • Lens Dimensions (mm)
    2.4x2.4x0.85
  • Intensity
    17mW/sr
  • Viewing Angle (°)
    120
  • Maximum Forward Voltage (V)
    1.9
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    100
  • Test Current (mA)
    100
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • High Brightness
    No
  • High Power
    Yes
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Width
    2.8
  • Package Length
    3
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources