Arrow Electronic Components Online
VSMB14940|VISHAY|simage
VSMB14940|VISHAY|limage
Infrared Emitters

VSMB14940

Infrared Emitter 940nm 205mW/sr Circular Right Angle 2-Pin SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    940
  • LED Material
    GaAlAs
  • Intensity
    205mW/sr
  • Luminous Flux
    28mW
  • Viewing Angle (°)
    18
  • Maximum Forward Voltage (V)
    1.6
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    70
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    500
  • Maximum Power Dissipation (mW)
    112
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Mounting
    Surface Mount
  • Package Height
    2.51
  • Package Width
    1.2
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources