Connector Telephone and Telecom
VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B
Conn RJ-45 PL 8 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 5
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
4
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
4
Category Number
Cat 5
Termination Method
IDT
Body Orientation
Straight
Maximum Current Rating (A)
1.75
Maximum Voltage Rating
50V
Maximum Contact Resistance (mOhm)
5
Mating Cycle (Cycles)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Weight (g)
70.5
Product Length (mm)
22
Product Depth (mm)
30
Product Height (mm)
68.8
Mounting
Cable Mount

