Arrow Electronic Components Online
VSAVTCABLE04|PANDUIT|simage
VSAVTCABLE04|PANDUIT|limage
Reduced Price
Test and Measurement Accessories

VS-AVT-CABLE-04

Replacement Cable for Voltage Tester

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Replacement Cable
  • Equipment Type
    Voltage Tester
  • Dimensions (mm)
    1200

Documentation and Resources

Datasheets
Design resources