Arrow Electronic Components Online
VR37000004703JA100|VISHAY|simage
VR37000004703JA100|VISHAY|limage
Resistor Fixed Single-Through Hole

VR37000004703JA100

Res Metal Glaze 470K Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Tape and Box Automotive

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    470K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    3500(DC)|2500(RMS)
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Metal Glaze
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Box
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    4
  • Product Length (mm)
    9
  • Product Weight (g)
    0.457
  • Lead Diameter (mm)
    0.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources