Arrow Electronic Components Online
VPT10025000|TRIADM|simage
VPT10025000|TRIADM|limage
Power Transformers

VPT100-25000

Power Transformer 4000VAC 2.5kVA 8 Terminal Wire Lead Center Single Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.32.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Toroidal Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    50000|25000
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    100|50
  • High Potential
    4000VAC
  • Power Rating
    2.5KVA
  • Lead Style
    Wire Lead
  • Mounting
    Center Single Hole
  • Number of Terminals
    8
  • Packaging
    Box|Tube
  • Product Length (mm)
    210
  • Product Height (mm)
    120
  • Product Depth (mm)
    210

Documentation and Resources

Datasheets
Design resources