Power Transformers
VPS10-13000
Power Transformer 4000VAC 130VA 12 Terminal Quick Connect Flange Mount
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
26000|13000
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
5|10
High Potential
4000VAC
Power Rating
130VA
Lead Style
Quick Connect
Mounting
Flange Mount
Number of Terminals
12
Packaging
Carton
Product Length (mm)
71.4
Product Height (mm)
85.7
Product Depth (mm)
68.3

