Arrow Electronic Components Online
VPL251000|TRIADM|simage
VPL251000|TRIADM|limage
Power Transformers

VPL25-1000

Power Transformer 3500VAC 25VA 8 Terminal Wire Lead Flange Mount

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    1980|990
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    12.6|25.2
  • High Potential
    3500VAC
  • Power Rating
    25VA
  • Lead Style
    Wire Lead
  • Mounting
    Flange Mount
  • Number of Terminals
    8
  • Packaging
    Carton
  • Product Length (mm)
    82.55
  • Product Height (mm)
    49.2
  • Product Depth (mm)
    53.975

Documentation and Resources

Datasheets
Design resources