Inductor Surface Mount
VPH1-0190-R
Inductor Power Wirewound 27.4uH 20% Ferrite 0.55A 0.344Ohm DCR T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
27.4u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Maximum DC Current (A)
0.55(Typ)
Maximum Saturation Current (A)
0.29(Typ)
Maximum DC Resistance (Ohm)
0.344
Number of Terminals
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
12.9
Mounting
Surface Mount
Maximum Product Depth (mm)
13
Maximum Product Height (mm)
6.2

