Arrow Electronic Components Online
VPB194UBK|HAMMOND|simage
VPB194UBK|HAMMOND|limage
Box, Enclosure and Rack Accessories

VPB194UBK

Heavy Duty Vertical Wall Bracket, Black Color, 487mm Product Length, 195mm Product Depth, 195mm Product Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Bracket
  • Material
    14-Gauge Steel
  • Color
    Black
  • Product Depth (Metric) (mm)
    195
  • Product Height (Metric) (mm)
    195
  • Product Length (Metric) (mm)
    487

Documentation and Resources

Datasheets
Design resources