Box, Enclosure and Rack Accessories
VPB192UBK
Heavy Duty Vertical Wall Bracket, Black Color, 487mm Product Length, 106mm Product Depth, 195mm Product Height
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Bracket
Material
14-Gauge Steel
Color
Black
Product Depth (Metric) (mm)
106
Product Height (Metric) (mm)
195
Product Length (Metric) (mm)
487

