Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
AND
Number of Channels per Chip
1
Maximum Data Rate
2Mbps
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
5000
Maximum Rise Time (us)
0.5
Typical Rise Time (us)
0.05
Maximum Fall Time (us)
0.5
Typical Fall Time (us)
0.04
Standard
cUL|DIN|UL|VDE
Input Type
DC
Maximum Forward Current (mA)
50
Minimum Forward Voltage (V)
0.7
Typical Forward Voltage (V)
1
Maximum Forward Voltage (V)
1.4
Maximum Reverse Voltage (V)
6
Maximum Power Dissipation (mW)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Mounting
Through Hole
Package Height
3.5
Package Width
6.5
Package Length
7.3
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
6

