Arrow Electronic Components Online
VNQ5E160KTRE|STMICRO|simage
VNQ5E160KTRE|STMICRO|limage
Current Limit Switches

VNQ5E160KTR-E

Current Limit SW 4-IN 4-OUT to 14A Automotive AEC-Q100 24-Pin PowerSSO EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    4
  • Number of Outputs
    4
  • Maximum Output Current (A)
    14
  • Typical Switch On Resistance (mOhm)
    160(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    10.5(Max) mm
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources