Current Limit Switches
VND7140AJ12TR
Current Limit SW 2-IN 2-OUT to 16A 12-Pin PowerSSO EP T/R Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Number of Inputs
2
Number of Outputs
2
Maximum Output Current (A)
16
Typical Switch On Resistance (mOhm)
140
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
12
Standard Package Name
SO
Supplier Package
PowerSSO EP
Pin Count
12
Lead Shape
Gull-wing

